RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,874 In Stock | 1 : ¥110.85000 Cut Tape (CT) 500 : ¥80.86418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 | CCK, DSSS, GFSK, QDPSK, QPSK, OFDM | 2.4GHz ~ 2.5GHz | 72Mbps | 15dBm | -96dBm | GPIO, SPI, UART | PCB Trace | ESP32 | 16Mb Flash, 4Mb SRAM | 3V ~ 3.6V | 49mA ~ 117mA | 67mA ~ 122mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | |||
4,976 In Stock | 1 : ¥54.66000 Cut Tape (CT) 1,000 : ¥42.61043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.1 | GFSK | 2.36GHz ~ 2.5GHz | 2Mbps | 4dBm | -97dBm | GPIO, I2S, SPI, UART | Integrated, Trace | nRF52811 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 11.2mA | 15.4mA | Surface Mount | -40°C ~ 85°C | Module | ||
3,713 In Stock | 1 : ¥58.91000 Cut Tape (CT) 500 : ¥45.90450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 18dBm | -96dBm | I2C, I2S, SPI, UART, USB | PCB Trace | ESP32-S3 | 8MB Flash, 512kB RAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 82-SMD Module | |||
867 In Stock | 1 : ¥60.70000 Cut Tape (CT) 500 : ¥47.28590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 | CCK, DSSS, GFSK, QDPSK, QPSK, OFDM | 2.4GHz | 72Mbps | 5dBm | -96dBm | ADC, GPIO, I2C, SPI, UART | PCB Trace | ESP32-D0WD-V3 | 32Mb Flash, 448kB ROM, 520kB SRAM | 3V ~ 3.6V | 95mA | 130mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | |||
4,005 In Stock | 1 : ¥83.22000 Tray | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.5dBm | -95dBm | I2C, SPI, UART | Integrated, Chip + U.FL | ATWINC1500 | 4MB Flash, 128kB RAM | 2.7V ~ 3.6V | 61mA | 265mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | |||
22,402 In Stock | 1 : ¥173.76000 Cut Tape (CT) 1,000 : ¥100.41611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11a/b/g/n | - | 2.4GHz, 5GHz | 65Mbps | 12dBm | -90dBm | I2C, SPI, UART, USB | - | CYW43907 | - | 3.3V | 130mA | 350mA | Surface Mount | -30°C ~ 85°C | Module | ||
37 In Stock | 1 : ¥19.13000 Bulk | - | Bulk | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.412GHz ~ 2.472GHz | 72.2Mbps | - | - | GPIO, I2C, JTAG, SDIO, SPI, UART | Integrated, Trace | EMW3060 | 2MB Flash, 256kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -20°C ~ 85°C | 25-SMD Module |