RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456 In Stock | 1 : ¥16.01000 Tray | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.567GHz ~ 1.609GHz | Ceramic Patch | 3 | 5.6, 2.1, 1.7 | -3.1dB, -9dB, -11.7dB | 3.5dBi, 4dBi, 4dBi | 8 W | - | Pin | - | Adhesive | 0.157" (4.00mm) | Beidou, Galileo, GLONASS, GNSS, GPS | |||
2,712 In Stock | 1 : ¥50.33000 Cut Tape (CT) 1,000 : ¥29.22293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General ISM | UHF (300MHz ~ 1GHz) | 868MHz, 915MHz | - | Chip | 2 | 3 | - | -2.5dBi, -2.7dBi | - | - | Solder | - | Surface Mount | 0.047" (1.20mm) | ISM |