Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥582.73550 Bulk | Bulk | Active | Bussed | 25.26k, 120k | ±1% | 5 | ±0.1% | - | 6 | 1W | ±5ppm/°C | -25°C ~ 125°C | - | - | - | Through Hole | 6-SIP | - | 1.142" L x 0.106" W (29.00mm x 2.70mm) | 0.512" (13.00mm) | |||
0 In Stock Check Lead Time | 20 : ¥582.73550 Bulk | Bulk | Active | Bussed | 25.26k, 480k | ±1% | 5 | ±0.1% | - | 6 | 1W | ±5ppm/°C | -25°C ~ 125°C | - | - | - | Through Hole | 6-SIP | - | 1.142" L x 0.106" W (29.00mm x 2.70mm) | 0.512" (13.00mm) |