SE005C120K/25K26FB | |
---|---|
DigiKey Part Number | 804-SE005C120K/25K26FB-ND |
Manufacturer | |
Manufacturer Product Number | SE005C120K/25K26FB |
Description | SE005C120K/25K26FB NETWORK 4 X 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.26k, 120k Ohm ±1% 1W Power Per Element Bussed 5 Resistor Network/Array ±5ppm/°C 6-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 25.26k, 120k | |
Tolerance | ±1% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 1W | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | - | |
Size / Dimension | 1.142" L x 0.106" W (29.00mm x 2.70mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥582.73550 | ¥11,654.71 |