EXB-D10C332J | |
---|---|
DigiKey Part Number | U9332TR-ND - Tape & Reel (TR) U9332CT-ND - Cut Tape (CT) U9332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C332J |
Description | RES ARRAY 8 RES 3.3K OHM 1206 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C332J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.50720 | ¥87.68 |
50 | ¥3.15740 | ¥157.87 |
100 | ¥2.60830 | ¥260.83 |
250 | ¥2.45604 | ¥614.01 |
500 | ¥1.98808 | ¥994.04 |
1,000 | ¥1.60805 | ¥1,608.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.52032 | ¥7,601.60 |
10,000 | ¥1.46769 | ¥14,676.90 |
25,000 | ¥1.43261 | ¥35,815.25 |
50,000 | ¥1.42442 | ¥71,221.00 |