742C083470JP | |
---|---|
DigiKey Part Number | 742C083470JPTR-ND - Tape & Reel (TR) 742C083470JPCT-ND - Cut Tape (CT) 742C083470JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083470JP |
Description | RES ARRAY 4 RES 47 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083470JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27373 | ¥1,368.65 |
10,000 | ¥0.24230 | ¥2,423.00 |
15,000 | ¥0.22633 | ¥3,394.95 |
25,000 | ¥0.21345 | ¥5,336.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.80600 | ¥18.06 |
25 | ¥1.37920 | ¥34.48 |
50 | ¥1.00000 | ¥50.00 |
100 | ¥0.70360 | ¥70.36 |
250 | ¥0.56912 | ¥142.28 |
500 | ¥0.44842 | ¥224.21 |
1,000 | ¥0.31041 | ¥310.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.05100 | ¥10.51 |
25 | ¥0.84080 | ¥21.02 |
50 | ¥0.71420 | ¥35.71 |
100 | ¥0.60920 | ¥60.92 |
250 | ¥0.49752 | ¥124.38 |
500 | ¥0.42938 | ¥214.69 |
1,000 | ¥0.37240 | ¥372.40 |