742C043470JP | |
---|---|
DigiKey Part Number | 742C043470JPTR-ND - Tape & Reel (TR) 742C043470JPCT-ND - Cut Tape (CT) 742C043470JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C043470JP |
Description | RES ARRAY 2 RES 47 OHM 0606 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.86040 | ¥21.51 |
50 | ¥0.62400 | ¥31.20 |
100 | ¥0.43920 | ¥43.92 |
250 | ¥0.35532 | ¥88.83 |
500 | ¥0.27980 | ¥139.90 |
1,000 | ¥0.19375 | ¥193.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16144 | ¥807.20 |
10,000 | ¥0.15068 | ¥1,506.80 |
25,000 | ¥0.14315 | ¥3,578.75 |
50,000 | ¥0.14024 | ¥7,012.00 |
125,000 | ¥0.13723 | ¥17,153.75 |