ACASN1002S3002P1AT | |
---|---|
DigiKey Part Number | 749-1048-2-ND - Tape & Reel (TR) 749-1048-1-ND - Cut Tape (CT) 749-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN1002S3002P1AT |
Description | RES ARRAY 2 RES MULT OHM 0606 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k, 30k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 30k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.059" W (1.60mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.62880 | ¥90.72 |
50 | ¥3.15740 | ¥157.87 |
100 | ¥2.47280 | ¥247.28 |
250 | ¥2.26228 | ¥565.57 |
500 | ¥1.84146 | ¥920.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.46052 | ¥1,460.52 |
2,000 | ¥1.41000 | ¥2,820.00 |
5,000 | ¥1.38370 | ¥6,918.50 |
10,000 | ¥1.32898 | ¥13,289.80 |
25,000 | ¥1.30268 | ¥32,567.00 |
50,000 | ¥1.30228 | ¥65,114.00 |