EXB-2HV104JV | |
---|---|
DigiKey Part Number | Y1104TR-ND - Tape & Reel (TR) Y1104CT-ND - Cut Tape (CT) Y1104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV104JV |
Description | RES ARRAY 8 RES 100K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV104JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥1.55640 | ¥38.91 |
50 | ¥1.12800 | ¥56.40 |
100 | ¥0.79390 | ¥79.39 |
250 | ¥0.64164 | ¥160.41 |
500 | ¥0.50570 | ¥252.85 |
1,000 | ¥0.35005 | ¥350.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29173 | ¥1,458.65 |
10,000 | ¥0.27228 | ¥2,722.80 |
25,000 | ¥0.25866 | ¥6,466.50 |
50,000 | ¥0.25341 | ¥12,670.50 |
125,000 | ¥0.24797 | ¥30,996.25 |