Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
551 In Stock | 1 : ¥29.56000 Bulk | Bulk | Active | 25 Ohms | ±1% | 10W | Wirewound | ±200ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 0.748" L x 0.787" W (19.00mm x 20.00mm) | 0.429" (10.90mm) | Solder Lugs | Axial, Box | - | |||
344 In Stock | 1 : ¥29.80000 Tray | Tray | Active | 10 Ohms | ±1% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.142" L x 1.102" W (29.00mm x 28.00mm) | 0.591" (15.00mm) | Solder Lugs | Axial, Box | - | |||
157 In Stock | 1 : ¥33.99000 Tray | Tray | Active | 3.9 Ohms | ±5% | 25W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 1.142" L x 1.102" W (29.00mm x 28.00mm) | 0.591" (15.00mm) | Solder Lugs | Axial, Box | - | |||
322 In Stock | 1 : ¥89.90000 Bulk | Bulk | Active | 2 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - | |||
112 In Stock | 1 : ¥110.67000 Bulk | Bulk | Active | 4 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
576 In Stock | 1 : ¥252.70000 Bulk | Bulk | Active | 1 Ohms | ±5% | 200W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 3.531" L x 1.791" W (89.70mm x 45.50mm) | 1.646" (41.80mm) | M6 Threaded | Axial, Box | - | |||
156 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | 3.9 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | |||
234 In Stock | 1 : ¥19.95000 Bulk | Bulk | Active | 100 mOhms | ±5% | 16W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.433" (11.00mm) | Solder Lugs | Axial, Box | - | |||
24 In Stock | 1 : ¥456.30000 Bulk | Bulk | Active | 1 Ohms | ±5% | 300W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 5.039" L x 2.874" W (128.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
2 In Stock | 1 : ¥456.30000 Bulk | Bulk | Active | 4 Ohms | ±5% | 300W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 5.039" L x 2.874" W (128.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
88 In Stock | 1 : ¥276.92000 Bulk | Bulk | Active | 1 Ohms | ±5% | 200W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
31 In Stock | 1 : ¥343.01000 Bulk | Bulk | Active | 2 Ohms | ±5% | 200W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.543" L x 2.874" W (90.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
57 In Stock | 1 : ¥18.47000 Tray | Tray | Active | 2.7 Ohms | ±5% | 10W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.354" (9.00mm) | Solder Lugs | Axial, Box | - | |||
43 In Stock | 1 : ¥343.01000 Bulk | Bulk | Active | 750 mOhms | ±5% | 200W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.543" L x 2.874" W (90.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
0 In Stock Check Lead Time | 1 : ¥635.60000 Bulk | Bulk | Active | 1 Ohms | ±5% | 1000W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | - | Solder Lugs | Radial, Tubular | - |