Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220,269 In Stock | 1 : ¥1.07000 Cut Tape (CT) 5,000 : ¥0.12362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Convex, Long Side Terminals | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.024" (0.60mm) | |||
3,393 In Stock | 1 : ¥24.63000 Cut Tape (CT) 1,000 : ¥11.22765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bussed | 10k | ±2% | 8 | - | - | 9 | 40mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 9-SRT | - | 0.270" L x 0.080" W (6.86mm x 2.03mm) | 0.100" (2.53mm) | |||
4,815 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Bussed | 3.3k | ±2% | 8 | - | - | 9 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 9-SIP | 9-SIP | 0.898" L x 0.098" W (22.81mm x 2.49mm) | 0.200" (5.08mm) |