EXB-34V100JV | |
---|---|
DigiKey Part Number | Y8100TR-ND - Tape & Reel (TR) Y8100CT-ND - Cut Tape (CT) Y8100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V100JV |
Description | RES ARRAY 2 RES 10 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V100JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.09040 | ¥27.26 |
50 | ¥0.78980 | ¥39.49 |
100 | ¥0.55580 | ¥55.58 |
250 | ¥0.44924 | ¥112.31 |
500 | ¥0.35400 | ¥177.00 |
1,000 | ¥0.24505 | ¥245.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.20420 | ¥1,021.00 |
10,000 | ¥0.19059 | ¥1,905.90 |
25,000 | ¥0.18106 | ¥4,526.50 |
50,000 | ¥0.17739 | ¥8,869.50 |
125,000 | ¥0.17358 | ¥21,697.50 |