741X083220JP

DigiKey Part Number
741X083220JPTR-ND - Tape & Reel (TR)
741X083220JPCT-ND - Cut Tape (CT)
741X083220JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741X083220JP
Description
RES ARRAY 4 RES 22 OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
741X083220JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.45200¥4.52
25¥0.36120¥9.03
50¥0.30380¥15.19
100¥0.25780¥25.78
250¥0.20852¥52.13
500¥0.17864¥89.32
1,000¥0.15369¥153.69
5,000¥0.11064¥553.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.09697¥969.70
20,000¥0.08553¥1,710.60
30,000¥0.07973¥2,391.90
50,000¥0.07322¥3,661.00
70,000¥0.07071¥4,949.70
Manufacturers Standard Package