746X101103JP

DigiKey Part Number
746X101103JPTR-ND - Tape & Reel (TR)
746X101103JPCT-ND - Cut Tape (CT)
746X101103JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
746X101103JP
Description
RES ARRAY 8 RES 10K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.05100¥10.51
25¥0.84400¥21.10
50¥0.71760¥35.88
100¥0.61160¥61.16
250¥0.49916¥124.79
500¥0.43086¥215.43
1,000¥0.37371¥373.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.27472¥1,373.60
10,000¥0.24318¥2,431.80
15,000¥0.22716¥3,407.40
25,000¥0.21438¥5,359.50
Manufacturers Standard Package