ACASN5001U5001P1AT | |
---|---|
DigiKey Part Number | 749-1780-2-ND - Tape & Reel (TR) 749-1780-1-ND - Cut Tape (CT) 749-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN5001U5001P1AT |
Description | ACAS 0606 5K0 U 5K0 AT P1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±10ppm/°C 0606, Convex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.059" W (1.60mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.67100 | ¥96.71 |
25 | ¥9.37240 | ¥234.31 |
50 | ¥8.54960 | ¥427.48 |
100 | ¥7.00460 | ¥700.46 |
250 | ¥6.24832 | ¥1,562.08 |
500 | ¥5.26166 | ¥2,630.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.37377 | ¥4,373.77 |
2,000 | ¥4.27514 | ¥8,550.28 |
5,000 | ¥4.19293 | ¥20,964.65 |
10,000 | ¥4.09427 | ¥40,942.70 |