TC124-JR-0724RL | |
---|---|
DigiKey Part Number | 13-TC124-JR-0724RLTR-ND - Tape & Reel (TR) 13-TC124-JR-0724RLCT-ND - Cut Tape (CT) 13-TC124-JR-0724RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-0724RL |
Description | RES ARRAY 4 RES 24 OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 24 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.54200 | ¥5.42 |
25 | ¥0.43000 | ¥10.75 |
50 | ¥0.36460 | ¥18.23 |
100 | ¥0.30870 | ¥30.87 |
250 | ¥0.25024 | ¥62.56 |
500 | ¥0.21476 | ¥107.38 |
1,000 | ¥0.18504 | ¥185.04 |
5,000 | ¥0.13378 | ¥668.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.11750 | ¥1,175.00 |
20,000 | ¥0.10386 | ¥2,077.20 |
30,000 | ¥0.09694 | ¥2,908.20 |
50,000 | ¥0.08928 | ¥4,464.00 |