ACASN5001U5001P1AT

DigiKey Part Number
749-1780-2-ND - Tape & Reel (TR)
749-1780-1-ND - Cut Tape (CT)
749-1780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASN5001U5001P1AT
Description
ACAS 0606 5K0 U 5K0 AT P1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±10ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
4
Power Per Element
125mW
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥9.67100¥96.71
25¥9.37240¥234.31
50¥8.54960¥427.48
100¥7.00460¥700.46
250¥6.24832¥1,562.08
500¥5.26166¥2,630.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.37377¥4,373.77
2,000¥4.27514¥8,550.28
5,000¥4.19293¥20,964.65
10,000¥4.09427¥40,942.70
Manufacturers Standard Package