Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥380.84000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 240VDC - Max | 100 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | -40°C ~ 65°C | Tungsten (W) | |||
0 In Stock Check Lead Time | 1 : ¥380.84000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 3 A | 240VDC - Max | 26.7 mA | Non Latching | EMI Shielded | PC Pin | - | 18 VDC | 2.4 VDC | -40°C ~ 65°C | Tungsten (W) | |||
0 In Stock Check Lead Time | 1 : ¥380.84000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 240VDC - Max | 35.3 mA | Non Latching | EMI Shielded | PC Pin | - | 9 VDC | 1.2 VDC | -40°C ~ 65°C | Tungsten (W) | |||
0 In Stock Check Lead Time | 1 : ¥362.43000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 3 A | 240VDC - Max | 100 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | -40°C ~ 65°C | Tungsten (W) | |||
0 In Stock Check Lead Time | 20 : ¥345.21000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 3 A | 240VDC - Max | 26.7 mA | Non Latching | - | PC Pin | - | 18 VDC | 2.4 VDC | -40°C ~ 65°C | Tungsten (W) | |||
0 In Stock Check Lead Time | 20 : ¥345.21000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 240VDC - Max | 35.3 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.2 VDC | -40°C ~ 65°C | Tungsten (W) |