D1-05-C | |
---|---|
DigiKey Part Number | 725-D1-05-C-ND |
Manufacturer | |
Manufacturer Product Number | D1-05-C |
Description | RELAY REED C/O 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VDC - Max | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 50 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.43000 | ¥362.43 |
10 | ¥345.20500 | ¥3,452.05 |
50 | ¥329.99140 | ¥16,499.57 |
100 | ¥319.20530 | ¥31,920.53 |