Reed Relays

Results: 13
Coil Voltage
5VDC12VDC24VDC
Contact Form
DPST-NO (2 Form A)SPST-NO (1 Form A)
Coil Current
11.2 mA13.7 mA24 mA27.9 mA35.7 mA62.5 mA
Features
-Diode
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operating Temperature
Contact Material
RELAY (HG) 1FA 2150 O 24V BOM/MF
MSS71A24
RELAY (HG) 1FA 2150 O 24V BOM/MF
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPST-NO (1 Form A)
2 A
500VAC, 500VDC - Max
11.2 mA
Non Latching
-
PC Pin
-
-
-
-
-
RELAY (HG) 1FA 500 O 12 V BOM/MF
MSS41A12
RELAY (HG) 1FA 500 O 12 V BOM/MF
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
2 A
500VAC, 500VDC - Max
24 mA
Non Latching
-
PC Pin
-
-
-
-
-
RELAY 2 FORM A DIP 16-PIN MFG RE
MSS62A05
RELAY 2 FORM A DIP 16-PIN MFG RE
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
DPST-NO (2 Form A)
2 A
500VAC, 500VDC - Max
62.5 mA
Non Latching
-
PC Pin
-
-
-
-
-
RELAY (HG) 1FA 140 O 5 V
MSS41A05B
RELAY (HG) 1FA 140 O 5 V
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
SPST-NO (1 Form A)
2 A
500VAC, 500VDC - Max
35.7 mA
Non Latching
Diode
PC Pin
-
-
-
-
-
RELAY MOLDED DIP 4-PIN HG RELAY
MSS71A24B
RELAY MOLDED DIP 4-PIN HG RELAY
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPST-NO (1 Form A)
2 A
500VAC, 500VDC - Max
11.2 mA
Non Latching
Diode
PC Pin
-
-
-
-
-
RELAY (HG) 1FA 500 O 12V BOM/MFG
MSS71A12
RELAY (HG) 1FA 500 O 12V BOM/MFG
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
2 A
500VAC, 500VDC - Max
24 mA
Non Latching
-
PC Pin
-
-
-
-
-
RELAY (HG) MSS2 DW REV.B (1023-1
MSS21A24B
RELAY (HG) MSS2 DW REV.B (1023-1
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPST-NO (1 Form A)
2 A
500VAC, 500VDC - Max
11.2 mA
Non Latching
Diode
PC Pin
-
-
-
-
-
RELAY (HG) 1FA 140 O 5 V BOM/MFG
MSS41A05
RELAY (HG) 1FA 140 O 5 V BOM/MFG
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
SPST-NO (1 Form A)
2 A
500VAC, 500VDC - Max
35.7 mA
Non Latching
-
PC Pin
-
-
-
-
-
RELAY 2 FORM A DIP 16-PIN DRY RE
MSS62A12
RELAY 2 FORM A DIP 16-PIN DRY RE
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
DPST-NO (2 Form A)
2 A
500VAC, 500VDC - Max
27.9 mA
Non Latching
-
PC Pin
-
-
-
-
-
RELAY 2 FORM A DIP 16-PIN DRY RE
MSS62A24
RELAY 2 FORM A DIP 16-PIN DRY RE
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
DPST-NO (2 Form A)
2 A
500VAC, 500VDC - Max
13.7 mA
Non Latching
-
PC Pin
-
-
-
-
-
RELAY (HG) 1FA 500 O 12 V DW REV
MSS21A12
RELAY (HG) 1FA 500 O 12 V DW REV
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
2 A
500VAC, 500VDC - Max
24 mA
Non Latching
-
PC Pin
-
-
-
-
-
RELAY (HG) MOLDED DIP 5-PIN DW R
MSS21A12B
RELAY (HG) MOLDED DIP 5-PIN DW R
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
2 A
500VAC, 500VDC - Max
24 mA
Non Latching
Diode
PC Pin
-
-
-
-
-
RELAY (HG) 1FA 2150 O 24 V DW RE
MSS21A24
RELAY (HG) 1FA 2150 O 24 V DW RE
Coto Technology
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
SPST-NO (1 Form A)
2 A
500VAC, 500VDC - Max
11.2 mA
Non Latching
-
PC Pin
-
-
-
-
-
Showing
of 13

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.