Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥225.68000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 15 ~ 30VDC | 0 V ~ 24 V | 3.5 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
146 In Stock | 1 : ¥225.68000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 24 V | 3.5 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
185 In Stock | 1 : ¥120.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 16 ~ 30VDC | 0 V ~ 48 V | 100 mA | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
116 In Stock | 1 : ¥120.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 48 V | 100 mA | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
48 In Stock | 1 : ¥169.37000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 12VDC | 24 V ~ 280 V | 2 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
13 In Stock | 1 : ¥237.12000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 100 V | 6 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
68 In Stock | 1 : ¥169.37000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 30VDC | 24 V ~ 280 V | 2 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
39 In Stock | 1 : ¥169.37000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 38 ~ 72VDC | 24 V ~ 280 V | 2 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 60 : ¥109.57767 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 38 ~ 72VDC | 0 V ~ 48 V | 100 mA | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 1 : ¥237.12000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 15 ~ 30VDC | 0 V ~ 100 V | 6 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ¥171.69550 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 12VDC | 24 V ~ 280 V | 2 A | PC Pin | -20°C ~ 80°C | 4-SIP | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 40 : ¥171.69550 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 15 ~ 30VDC | 24 V ~ 280 V | 2 A | PC Pin | -20°C ~ 80°C | 4-SIP | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 20 : ¥171.69550 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 38 ~ 72VDC | 24 V ~ 280 V | 2 A | PC Pin | -20°C ~ 80°C | 4-SIP | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 40 : ¥214.95450 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 38 ~ 72VDC | 0 V ~ 24 V | 3.5 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - |