DAR71210

DigiKey Part Number
725-1047-ND
Manufacturer
Manufacturer Product Number
DAR71210
Description
RELAY REED SPST-NO 3A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DAR71210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Cynergy3
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
80 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.25 VDC
Operate Time
3 ms
Release Time
2 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Rhodium (Rh)
Coil Resistance
150 Ohms
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥435.65000¥435.65
10¥414.61400¥4,146.14
50¥395.98960¥19,799.48
100¥384.29300¥38,429.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.