G3VM-41ER | |
---|---|
DigiKey Part Number | Z3515-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-41ER |
Description | SSR RELAY SPST-NO 3.5A 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.70000 | ¥102.70 |
10 | ¥91.29600 | ¥912.96 |
25 | ¥86.73040 | ¥2,168.26 |
50 | ¥82.16660 | ¥4,108.33 |
100 | ¥77.60080 | ¥7,760.08 |
250 | ¥70.75408 | ¥17,688.52 |
500 | ¥66.18926 | ¥33,094.63 |
1,000 | ¥62.76570 | ¥62,765.70 |