CSD18511KTT | |
---|---|
DigiKey Part Number | 296-51015-2-ND - Tape & Reel (TR) 296-51015-1-ND - Cut Tape (CT) 296-51015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18511KTT |
Description | MOSFET N-CH 40V 194A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 194A (Ta) 188W (Ta) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18511KTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5940 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.47700 | ¥114.77 |
100 | ¥9.13590 | ¥913.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.08704 | ¥3,543.52 |
1,000 | ¥6.01327 | ¥6,013.27 |
2,500 | ¥5.71261 | ¥14,281.52 |
5,000 | ¥5.49786 | ¥27,489.30 |
12,500 | ¥5.31585 | ¥66,448.12 |