V23047-A1024-A501

DigiKey Part Number
PB659-ND
Manufacturer
Manufacturer Product Number
V23047-A1024-A501
Description
RELAY SAFETY DPDT 6A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Features
Sealed - Fully
Termination Style
PC Pin
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Coil Current
29.2 mA
Coil Power
700mW
Coil Resistance
823 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.80000¥128.80
20¥114.47350¥2,289.47
40¥103.02325¥4,120.93
100¥97.30090¥9,730.09
260¥88.71538¥23,066.00
500¥82.99172¥41,495.86
1,000¥78.69918¥78,699.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.