CPC1002NTR

DigiKey Part Number
5656-CPC1002NTR-ND - Tape & Reel (TR)
5656-CPC1002NTRCT-ND - Cut Tape (CT)
5656-CPC1002NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1002NTR
Description
SSR RELAY SPST-NO 700MA 0-60V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
CPC1002NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
700 mA
On-State Resistance (Max)
550 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.25000¥12.25
10¥11.45000¥114.50
25¥10.17560¥254.39
50¥9.66600¥483.30
100¥9.15640¥915.64
250¥8.13924¥2,034.81
500¥7.63066¥3,815.33
1,000¥7.12198¥7,121.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.12198¥14,243.96
4,000¥6.99478¥27,979.12
6,000¥6.86761¥41,205.66
10,000¥6.76587¥67,658.70
Manufacturers Standard Package