G3SD-Z01P-US DC24

DigiKey Part Number
Z2769-ND
Manufacturer
Manufacturer Product Number
G3SD-Z01P-US DC24
Description
SSR RELAY SPST-NO 1A 3-26V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
DC
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
3 V ~ 26 V
Load Current
1 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CSA, UR
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.91000¥159.91
10¥142.12800¥1,421.28
25¥135.02600¥3,375.65
40¥127.91875¥5,116.75
80¥120.81275¥9,665.02
230¥110.15252¥25,335.08
440¥103.04600¥45,340.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.