Power Relays, Over 2 Amps

Results: 2
Coil Voltage
12VDC24VDC
Coil Current
21.8 mA44.4 mA
Must Operate Voltage
9 VDC18 VDC
Must Release Voltage
1.2 VDC2.4 VDC
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZ7555-1A-12DSKEF
AZ7555-1A-12DSKEF
RELAY GEN PURPOSE SPST 20A 12V
American Zettler
187
In Stock
1 : ¥13.41000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
20 A
277VAC, 30VDC - Max
5000VA, 480W
44.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
20 ms
8 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL
General Purpose
-
-
AZ7555-1A-12DSKEF
AZ7555-1A-24DSKE
RELAY GEN PURPOSE SPST 20A 24V
American Zettler
1,887
In Stock
1 : ¥10.64000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
20 A
277VAC, 30VDC - Max
5000VA, 480W
21.8 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
20 ms
8 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.