J114AF2CS5VDC.53

DigiKey Part Number
2449-J114AF2CS5VDC.53-ND
Manufacturer
Manufacturer Product Number
J114AF2CS5VDC.53
Description
RELAY GEN PURPOSE DPDT 8A 5V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J114AF2CS5VDC.53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
3040VA, 880W
Coil Current
106.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
47 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.45000¥21.45
10¥20.11100¥201.11
25¥17.87680¥446.92
50¥16.98100¥849.05
100¥16.08720¥1,608.72
250¥14.29992¥3,574.98
500¥13.40608¥6,703.04
1,000¥12.51242¥12,512.42
5,000¥12.06554¥60,327.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.