AQS221FR2S | |
---|---|
DigiKey Part Number | 255-2667-ND |
Manufacturer | |
Manufacturer Product Number | AQS221FR2S |
Description | SSR RELAY SPST-NO 160MA 0-40V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Approval Agency | BSI, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.19000 | ¥223.19 |
10 | ¥212.00800 | ¥2,120.08 |
25 | ¥200.84800 | ¥5,021.20 |
50 | ¥189.69120 | ¥9,484.56 |
100 | ¥178.53250 | ¥17,853.25 |
250 | ¥167.37388 | ¥41,843.47 |
500 | ¥156.21564 | ¥78,107.82 |