TLP171A(TP,F

DigiKey Part Number
264-TLP171A(TPFTR-ND - Tape & Reel (TR)
264-TLP171A(TP,FCT-ND - Cut Tape (CT)
264-TLP171A(TP,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP171A(TP,F
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.00000¥16.00
10¥13.96100¥139.61
25¥13.22800¥330.70
50¥12.69880¥634.94
100¥12.19210¥1,219.21
250¥11.55376¥2,888.44
500¥11.09272¥5,546.36
1,000¥10.65022¥10,650.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.09223¥25,230.58
5,000¥9.68969¥48,448.45
7,500¥9.46164¥70,962.30
Manufacturers Standard Package