G3VM-61FR1(TR05) | |
---|---|
DigiKey Part Number | Z5867TR-ND - Tape & Reel (TR) Z5867CT-ND - Cut Tape (CT) Z5867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61FR1(TR05) |
Description | SSR RELAY SPST-NO 5A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61FR1(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 5 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.69000 | ¥97.69 |
10 | ¥91.60400 | ¥916.04 |
25 | ¥81.42720 | ¥2,035.68 |
50 | ¥77.35320 | ¥3,867.66 |
100 | ¥73.28300 | ¥7,328.30 |
250 | ¥65.14028 | ¥16,285.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥61.06890 | ¥30,534.45 |
1,000 | ¥56.99773 | ¥56,997.73 |