1-1462038-6 | |
---|---|
DigiKey Part Number | PB1205-ND |
Manufacturer | |
Manufacturer Product Number | 1-1462038-6 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462038-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.12000 | ¥30.12 |
10 | ¥28.23600 | ¥282.36 |
25 | ¥25.09880 | ¥627.47 |
50 | ¥23.84220 | ¥1,192.11 |
100 | ¥22.58720 | ¥2,258.72 |
250 | ¥20.07764 | ¥5,019.41 |
500 | ¥18.82270 | ¥9,411.35 |
1,000 | ¥17.56794 | ¥17,567.94 |
5,000 | ¥16.94050 | ¥84,702.50 |