9002-12-01

DigiKey Part Number
306-1061-ND
Manufacturer
Manufacturer Product Number
9002-12-01
Description
RELAY RF SPST-NO 500MA 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
9002-12-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
16 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
0.35 ms
Release Time
0.1 ms
Features
Diode
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
750 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.84000¥67.84
10¥63.57800¥635.78
25¥56.51160¥1,412.79
50¥53.68720¥2,684.36
100¥50.86180¥5,086.18
250¥45.21080¥11,302.70
500¥42.38522¥21,192.61
1,000¥39.55946¥39,559.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.