AQY280S | |
---|---|
DigiKey Part Number | 255-2694-ND |
Manufacturer | |
Manufacturer Product Number | AQY280S |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.85000 | ¥13.85 |
10 | ¥12.99600 | ¥129.96 |
25 | ¥11.55560 | ¥288.89 |
50 | ¥10.97800 | ¥548.90 |
100 | ¥10.39980 | ¥1,039.98 |
300 | ¥9.24433 | ¥2,773.30 |
500 | ¥8.66660 | ¥4,333.30 |
1,000 | ¥8.08884 | ¥8,088.84 |
5,000 | ¥7.79995 | ¥38,999.75 |