LH1500AABTR

DigiKey Part Number
LH1500AABTRTR-ND - Tape & Reel (TR)
LH1500AABTRCT-ND - Cut Tape (CT)
LH1500AABTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LH1500AABTR
Description
SSR RELAY SPST-NO 150MA 0-350V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1500AABTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.25VDC
Voltage - Load
0 V ~ 350 V
Load Current
150 mA
On-State Resistance (Max)
20 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
cUR, DIN, FIMKO, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥20.73700¥207.37
25¥18.43440¥460.86
50¥17.51200¥875.60
100¥16.59130¥1,659.13
250¥14.74752¥3,686.88
500¥13.82600¥6,913.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.90418¥12,904.18
3,000¥12.67378¥38,021.34
5,000¥12.44336¥62,216.80
Manufacturers Standard Package