Solid State Relays (SSR)

Results: 3
Series
TLP241ATLP3407STLP3475R
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input
1.26VDC1.27VDC1.8VDC
Voltage - Load
0 V ~ 40 V0 V ~ 50 V0 V ~ 60 V
Load Current
300 mA1 A2 A
On-State Resistance (Max)
150 mOhms300 mOhms1.5 Ohms
Termination Style
Gull WingSMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C-40°C ~ 85°C
Package / Case
4-SMD (0.079", 2.00mm)4-SMD (0.108", 2.75mm)4-SMD (0.300", 7.62mm)
Supplier Device Package
4-S-VSON4-SMD4-VSONR (1.45x2.75)
Approval Agency
-CSA, cUL, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
18,792
In Stock
1 : ¥18.50000
Cut Tape (CT)
1,500 : ¥6.63016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
CSA, cUL, UL, VDE
-
-
8,892
In Stock
1 : ¥37.18000
Cut Tape (CT)
3,000 : ¥15.19642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.8VDC
0 V ~ 50 V
300 mA
1.5 Ohms
SMD (SMT) Tab
-40°C ~ 110°C
4-SMD (0.108", 2.75mm)
4-VSONR (1.45x2.75)
-
-
-
18,620
In Stock
1 : ¥45.67000
Cut Tape (CT)
2,500 : ¥19.73745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.26VDC
0 V ~ 60 V
1 A
300 mOhms
SMD (SMT) Tab
-40°C ~ 110°C
4-SMD (0.079", 2.00mm)
4-S-VSON
-
-
-
Showing
of 3

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.