TSC-105L3H,000

DigiKey Part Number
PB1017-ND
Manufacturer
Manufacturer Product Number
TSC-105L3H,000
Description
RELAY TELECOM SPDT 1A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TSC-105L3H,000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
120VAC, 30VDC - Max
Load - Max Switching
120VA, 30W
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.25 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-30°C ~ 80°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
166 Ohms
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.48000¥35.48
10¥33.26700¥332.67
25¥29.57360¥739.34
50¥28.09340¥1,404.67
100¥26.61410¥2,661.41
250¥26.03124¥6,507.81
Manufacturers Standard Package