TLP170AM(V4TPL,E | |
---|---|
DigiKey Part Number | 264-TLP170AM(V4TPLETR-ND - Tape & Reel (TR) 264-TLP170AM(V4TPLECT-ND - Cut Tape (CT) 264-TLP170AM(V4TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP170AM(V4TPL,E |
Description | SSR RELAY SPST-NO 700MA 0-60V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP170AM(V4TPL,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.41400 | ¥114.14 |
25 | ¥10.81880 | ¥270.47 |
50 | ¥10.38820 | ¥519.41 |
100 | ¥9.97340 | ¥997.34 |
250 | ¥9.45104 | ¥2,362.76 |
500 | ¥9.07402 | ¥4,537.01 |
1,000 | ¥8.71202 | ¥8,712.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.16761 | ¥24,502.83 |
6,000 | ¥7.84178 | ¥47,050.68 |
9,000 | ¥7.65725 | ¥68,915.25 |