G3VM-61GR2 | |
---|---|
DigiKey Part Number | Z8611-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61GR2 |
Description | SSR RELAY SPST-NO 1.7A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61GR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.7 A | |
On-State Resistance (Max) | 130 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.55000 | ¥31.55 |
10 | ¥29.57500 | ¥295.75 |
25 | ¥26.28800 | ¥657.20 |
50 | ¥24.97220 | ¥1,248.61 |
100 | ¥23.65840 | ¥2,365.84 |
400 | ¥21.02980 | ¥8,411.92 |
800 | ¥19.71538 | ¥15,772.30 |
1,200 | ¥18.40103 | ¥22,081.24 |