TLP3555A(TP1,F | |
---|---|
DigiKey Part Number | TLP3555A(TP1FTR-ND - Tape & Reel (TR) TLP3555A(TP1FCT-ND - Cut Tape (CT) TLP3555A(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3555A(TP1,F |
Description | SSR RELAY SPST-NO 3A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3555A(TP1,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥25.78700 | ¥257.87 |
25 | ¥24.43760 | ¥610.94 |
50 | ¥23.46320 | ¥1,173.16 |
100 | ¥22.52820 | ¥2,252.82 |
250 | ¥21.34760 | ¥5,336.90 |
500 | ¥20.49614 | ¥10,248.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.21539 | ¥28,823.08 |
3,000 | ¥18.44884 | ¥55,346.52 |
4,500 | ¥18.01472 | ¥81,066.24 |