Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,028 In Stock | 1 : ¥34.68000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
211 In Stock | 1 : ¥77.85000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 83.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,463 In Stock | 1 : ¥99.48000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 175.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
807 In Stock | 1 : ¥111.54000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 167 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
5,504 In Stock | 1 : ¥213.97000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 160 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
4,509 In Stock | 1 : ¥214.24000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 80 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
2,041 In Stock | 1 : ¥35.93000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
657 In Stock | 1 : ¥40.76000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC - Max | 19200VA | 133.3 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - | |||
924 In Stock | 1 : ¥118.07000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 60 A | 250VAC - Max | 15000VA | 217 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | - | 9.6 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Alloy | UR | General Purpose | - | - | |||
17 In Stock | 1 : ¥113.24000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 60 A | 250VAC - Max | 15000VA | 217 mA | Latching, Dual Coil | - | PC Pin, Weld Terminal | - | - | 9.6 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Alloy | UR | General Purpose | - | - |