G6DN-1A DC5 | |
---|---|
DigiKey Part Number | Z5439-ND |
Manufacturer | |
Manufacturer Product Number | G6DN-1A DC5 |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6DN-1A DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | 1385VA, 625W | |
Coil Current | 22 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 227 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.59000 | ¥18.59 |
10 | ¥17.39400 | ¥173.94 |
25 | ¥15.45960 | ¥386.49 |
50 | ¥14.68740 | ¥734.37 |
100 | ¥13.91520 | ¥1,391.52 |
250 | ¥12.36888 | ¥3,092.22 |
500 | ¥11.59570 | ¥5,797.85 |
1,000 | ¥10.82262 | ¥10,822.62 |
5,000 | ¥10.43610 | ¥52,180.50 |