A161CS12VDC.64 | |
---|---|
DigiKey Part Number | 2449-A161CS12VDC.64-ND |
Manufacturer | |
Manufacturer Product Number | A161CS12VDC.64 |
Description | RELAY AUTOMOTIVE SPDT 25A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A161CS12VDC.64 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 20VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.44000 | ¥11.44 |
10 | ¥10.76200 | ¥107.62 |
40 | ¥9.09025 | ¥363.61 |
80 | ¥8.61213 | ¥688.97 |
280 | ¥7.65536 | ¥2,143.50 |
520 | ¥7.17696 | ¥3,732.02 |
1,000 | ¥6.69857 | ¥6,698.57 |
5,000 | ¥6.45934 | ¥32,296.70 |