Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,182 In Stock 4,000 Factory | 1 : ¥34.23000 Cut Tape (CT) 400 : ¥22.83208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | CSA, UR | Telecom | - | - | |||
29,869 In Stock | 1 : ¥40.13000 Cut Tape (CT) 900 : ¥25.09120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 4.6 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 3 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | Telecom | - | - | |||
23,588 In Stock 19,800 Factory | 1 : ¥40.13000 Cut Tape (CT) 900 : ¥25.09120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 21.1 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 4 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | Telecom | - | - |