VO14642AABTR | |
---|---|
DigiKey Part Number | VO14642AABTR-ND - Tape & Reel (TR) VO14642AABCT-ND - Cut Tape (CT) VO14642AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO14642AABTR |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VO14642AABTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.94000 | ¥24.94 |
10 | ¥23.35600 | ¥233.56 |
25 | ¥20.76560 | ¥519.14 |
50 | ¥19.72520 | ¥986.26 |
100 | ¥18.68740 | ¥1,868.74 |
250 | ¥16.61100 | ¥4,152.75 |
500 | ¥15.57272 | ¥7,786.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.53463 | ¥14,534.63 |
3,000 | ¥14.27509 | ¥42,825.27 |
5,000 | ¥14.01552 | ¥70,077.60 |