AQY221R2M1Y

DigiKey Part Number
255-2396-2-ND - Tape & Reel (TR)
255-2396-1-ND - Cut Tape (CT)
255-2396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221R2M1Y
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
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
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 40 V
Load Current
250 mA
On-State Resistance (Max)
1.25 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SON
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.26000¥54.26
10¥50.83200¥508.32
25¥45.18520¥1,129.63
50¥42.92540¥2,146.27
100¥40.66580¥4,066.58
250¥39.77452¥9,943.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥39.77452¥39,774.52
Manufacturers Standard Package