G6DN-1A DC5

DigiKey Part Number
Z5439-ND
Manufacturer
Manufacturer Product Number
G6DN-1A DC5
Description
RELAY GEN PURPOSE SPST 5A 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6DN-1A DC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC, 125VDC - Max
Load - Max Switching
1385VA, 625W
Coil Current
22 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.25 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 90°C
Contact Material
Silver Alloy
Approval Agency
cURus, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
227 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.59000¥18.59
10¥17.39400¥173.94
25¥15.45960¥386.49
50¥14.68740¥734.37
100¥13.91520¥1,391.52
250¥12.36888¥3,092.22
500¥11.59570¥5,797.85
1,000¥10.82262¥10,822.62
5,000¥10.43610¥52,180.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.