TLP3306(TP15,F

DigiKey Part Number
TLP3306(TP15FTR-ND - Tape & Reel (TR)
TLP3306(TP15FCT-ND - Cut Tape (CT)
TLP3306(TP15FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3306(TP15,F
Description
SSR RELAY SPST-NO 400MA 0-75V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3306(TP15,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 75 V
Load Current
400 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.58000¥40.58
10¥27.80600¥278.06
100¥21.26580¥2,126.58
500¥18.68326¥9,341.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥17.49221¥26,238.31
3,000¥16.91196¥50,735.88
4,500¥16.64669¥74,910.10
Manufacturers Standard Package