ASSR-1611-501E | |
---|---|
DigiKey Part Number | 516-3919-2-ND - Tape & Reel (TR) 516-3919-1-ND - Cut Tape (CT) 516-3919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1611-501E |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.59000 | ¥66.59 |
10 | ¥62.40700 | ¥624.07 |
25 | ¥55.47480 | ¥1,386.87 |
50 | ¥52.70040 | ¥2,635.02 |
100 | ¥49.92690 | ¥4,992.69 |
250 | ¥44.37920 | ¥11,094.80 |
500 | ¥41.60544 | ¥20,802.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.83170 | ¥38,831.70 |